
BAT86,133 | |
|---|---|
DigiKey Part Number | 1727-1952-1-ND - Cut Tape (CT) 1727-1952-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT86,133 |
Description | DIODE SCHOTTKY 50V 200MA DO34 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | BAT86,133 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 8pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-34 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 100 | 4,23530 Kč | 423,53 Kč |
| 500 | 3,17364 Kč | 1 586,82 Kč |
| 1 000 | 2,83053 Kč | 2 830,53 Kč |
| 2 000 | 2,54129 Kč | 5 082,58 Kč |
| 5 000 | 2,22772 Kč | 11 138,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,84362 Kč | 18 436,20 Kč |
| 20 000 | 1,69280 Kč | 33 856,00 Kč |
| 30 000 | 1,61595 Kč | 48 478,50 Kč |
| 50 000 | 1,52959 Kč | 76 479,50 Kč |
| 70 000 | 1,47846 Kč | 103 492,20 Kč |
| 100 000 | 1,42877 Kč | 142 877,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

