


BAT54SW-QF | |
|---|---|
DigiKey Part Number | 1727-BAT54SW-QFTR-ND - Tape & Reel (TR) 1727-BAT54SW-QFCT-ND - Cut Tape (CT) 1727-BAT54SW-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SW-QF |
Description | DIODE SCHOTTKY 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,31240 Kč | 131,24 Kč |
| 500 | 0,95078 Kč | 475,39 Kč |
| 1 000 | 0,83320 Kč | 833,20 Kč |
| 2 000 | 0,73409 Kč | 1 468,18 Kč |
| 5 000 | 0,62612 Kč | 3 130,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55922 Kč | 5 592,20 Kč |
| 20 000 | 0,50283 Kč | 10 056,60 Kč |
| 30 000 | 0,47407 Kč | 14 222,10 Kč |
| 50 000 | 0,44172 Kč | 22 086,00 Kč |
| 70 000 | 0,42256 Kč | 29 579,20 Kč |
| 100 000 | 0,40392 Kč | 40 392,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


