
BAT54QB-QZ | |
|---|---|
DigiKey Part Number | 1727-BAT54QB-QZTR-ND - Tape & Reel (TR) 1727-BAT54QB-QZCT-ND - Cut Tape (CT) 1727-BAT54QB-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54QB-QZ |
Description | DIODE SCHOTT 30V 200MA DFN1110D3 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1110D-3 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,75800 Kč | 27,58 Kč |
| 100 | 1,70930 Kč | 170,93 Kč |
| 500 | 1,24868 Kč | 624,34 Kč |
| 1 000 | 1,09944 Kč | 1 099,44 Kč |
| 2 000 | 0,97335 Kč | 1 946,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,83644 Kč | 4 182,20 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

