


BAT54CW-QX | |
|---|---|
DigiKey Part Number | 1727-BAT54CW-QXTR-ND - Tape & Reel (TR) 1727-BAT54CW-QXCT-ND - Cut Tape (CT) 1727-BAT54CW-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CW-QX |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,31240 Kč | 131,24 Kč |
| 500 | 0,95078 Kč | 475,39 Kč |
| 1 000 | 0,83320 Kč | 833,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63267 Kč | 1 898,01 Kč |
| 6 000 | 0,56243 Kč | 3 374,58 Kč |
| 9 000 | 0,52654 Kč | 4 738,86 Kč |
| 15 000 | 0,48617 Kč | 7 292,55 Kč |
| 21 000 | 0,46224 Kč | 9 707,04 Kč |
| 30 000 | 0,43895 Kč | 13 168,50 Kč |
| 75 000 | 0,38780 Kč | 29 085,00 Kč |
| 150 000 | 0,35617 Kč | 53 425,50 Kč |
| 300 000 | 0,32957 Kč | 98 871,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |








