
BAS70XY,115 | |
|---|---|
DigiKey Part Number | 1727-2168-2-ND - Tape & Reel (TR) 1727-2168-1-ND - Cut Tape (CT) 1727-2168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70XY,115 |
Description | DIODE ARR SCHOTT 70V 70MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70XY,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Nexperia USA Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package 6-TSSOP |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS7004SH6327XTSA1 | Infineon Technologies | 28 142 | 448-BAS7004SH6327XTSA1CT-ND | 12,60000 Kč | Similar |
| BAS7004SH6827XTSA1 | Infineon Technologies | 11 430 | 448-BAS7004SH6827XTSA1CT-ND | 12,60000 Kč | Similar |
| BAS70BRW-7-F | Diodes Incorporated | 15 563 | BAS70BRW-7FDICT-ND | 23,73000 Kč | Similar |
| BAS70SDW_R1_00001 | Panjit International Inc. | 324 | 3757-BAS70SDW_R1_00001CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 100 | 3,08250 Kč | 308,25 Kč |
| 500 | 2,28584 Kč | 1 142,92 Kč |
| 1 000 | 2,02820 Kč | 2 028,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62182 Kč | 4 865,46 Kč |
| 6 000 | 1,46255 Kč | 8 775,30 Kč |
| 9 000 | 1,38134 Kč | 12 432,06 Kč |
| 15 000 | 1,29002 Kč | 19 350,30 Kč |
| 21 000 | 1,23592 Kč | 25 954,32 Kč |
| 30 000 | 1,18332 Kč | 35 499,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


