Parametric Equivalent
Parametric Equivalent
Similar

BAS521,115 | |
|---|---|
DigiKey Part Number | 1727-4809-2-ND - Tape & Reel (TR) 1727-4809-1-ND - Cut Tape (CT) 1727-4809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521,115 |
Description | DIODE STANDARD 300V 250MA SOD523 |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS521,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,03100 Kč | 30,31 Kč |
| 50 | 2,16400 Kč | 108,20 Kč |
| 100 | 1,87980 Kč | 187,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99672 Kč | 2 990,16 Kč |
| 6 000 | 0,89049 Kč | 5 342,94 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |













