Diode Array 2 Independent 40 V 120mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-07V,115

DigiKey Part Number
1727-1560-2-ND - Tape & Reel (TR)
1727-1560-1-ND - Cut Tape (CT)
1727-1560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-07V,115
Description
DIODE ARR SCHOT 40V 120MA SOT666
Customer Reference
Detailed Description
Diode Array 2 Independent 40 V 120mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
BAS40-07V,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Manufacturer
Nexperia USA Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Part Status
Not For New Designs
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SOT-563, SOT-666
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-666
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40V-7Diodes Incorporated031-BAS40V-7CT-ND8,19000 KčSimilar
In-Stock: 2 344
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,06800 Kč60,68 Kč
1003,82790 Kč382,79 Kč
5002,85782 Kč1 428,91 Kč
1 0002,54433 Kč2 544,33 Kč
2 0002,28018 Kč4 560,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,05770 Kč8 230,80 Kč
8 0001,87037 Kč14 962,96 Kč
12 0001,77489 Kč21 298,68 Kč
20 0001,66758 Kč33 351,60 Kč
28 0001,60401 Kč44 912,28 Kč
40 0001,54223 Kč61 689,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč