DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS32L,135

DigiKey Part Number
1727-1866-2-ND - Tape & Reel (TR)
1727-1866-1-ND - Cut Tape (CT)
1727-1866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS32L,135
Description
DIODE STANDARD 75V 200MA LLDS
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BAS32L,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
LLDS; MiniMelf
Operating Temperature - Junction
200°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,47488 Kč4 748,80 Kč
20 0000,42484 Kč8 496,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,04200 Kč20,42 Kč
501,44400 Kč72,20 Kč
1001,25040 Kč125,04 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,01800 Kč20,18 Kč
501,42720 Kč71,36 Kč
1001,23590 Kč123,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč