
BAS321J-QX | |
|---|---|
DigiKey Part Number | 1727-BAS321J-QXTR-ND - Tape & Reel (TR) 1727-BAS321J-QXCT-ND - Cut Tape (CT) 1727-BAS321J-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS321J-QX |
Description | DIODE STD 200V 250MA SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,83730 Kč | 183,73 Kč |
| 500 | 1,34304 Kč | 671,52 Kč |
| 1 000 | 1,18240 Kč | 1 182,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97508 Kč | 2 925,24 Kč |
| 6 000 | 0,87180 Kč | 5 230,80 Kč |
| 9 000 | 0,81909 Kč | 7 371,81 Kč |
| 15 000 | 0,75978 Kč | 11 396,70 Kč |
| 21 000 | 0,72462 Kč | 15 217,02 Kč |
| 30 000 | 0,69044 Kč | 20 713,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




