
BAS30LS-QYL | |
|---|---|
DigiKey Part Number | 1727-BAS30LS-QYLTR-ND - Tape & Reel (TR) 1727-BAS30LS-QYLCT-ND - Cut Tape (CT) 1727-BAS30LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS30LS-QYL |
Description | DIODE STD 300V 250MA DFN1006BD2 |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 50 | 2,57240 Kč | 128,62 Kč |
| 100 | 2,23760 Kč | 223,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,99674 Kč | 9 967,40 Kč |
| 20 000 | 0,90427 Kč | 18 085,40 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |


