Similar

BAS21LS-QYL | |
|---|---|
DigiKey Part Number | 1727-BAS21LS-QYLTR-ND - Tape & Reel (TR) 1727-BAS21LS-QYLCT-ND - Cut Tape (CT) 1727-BAS21LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21LS-QYL |
Description | DIODE STD 200V 250MA DFN1006BD2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21LS-QYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,95490 Kč | 195,49 Kč |
| 500 | 1,43122 Kč | 715,61 Kč |
| 1 000 | 1,26135 Kč | 1 261,35 Kč |
| 2 000 | 1,11783 Kč | 2 235,66 Kč |
| 5 000 | 0,96188 Kč | 4 809,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86531 Kč | 8 653,10 Kč |
| 20 000 | 0,78397 Kč | 15 679,40 Kč |
| 30 000 | 0,74250 Kč | 22 275,00 Kč |
| 50 000 | 0,69589 Kč | 34 794,50 Kč |
| 70 000 | 0,66828 Kč | 46 779,60 Kč |
| 100 000 | 0,64144 Kč | 64 144,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





