BAS21LDYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 30 280
Unit Price: 2,94000 Kč
Datasheet
Diode 200 V 330mA Surface Mount, Wettable Flank DFN1006D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 330mA Surface Mount, Wettable Flank DFN1006D-2
Automotive DFN Packages
Introducing Automotive DFN packages

BAS21LDYL

DigiKey Part Number
1727-7663-2-ND - Tape & Reel (TR)
1727-7663-1-ND - Cut Tape (CT)
1727-7663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21LDYL
Description
DIODE STD 200V 330MA DFN1006D2
Customer Reference
Detailed Description
Diode 200 V 330mA Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
330mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006D-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes