



BAS21LDYL | |
|---|---|
DigiKey Part Number | 1727-BAS21LDYLTR-ND - Tape & Reel (TR) 1727-BAS21LDYLCT-ND - Cut Tape (CT) 1727-BAS21LDYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21LDYL |
Description | DIODE STD 200V 330MA DFN1006D2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 330mA Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 330mA | Supplier Device Package DFN1006D-2 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21LLYL | Nexperia USA Inc. | 0 | 1727-7664-1-ND | 4,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,00630 Kč | 200,63 Kč |
| 500 | 1,46906 Kč | 734,53 Kč |
| 1 000 | 1,29513 Kč | 1 295,13 Kč |
| 2 000 | 1,14841 Kč | 2 296,82 Kč |
| 5 000 | 0,98893 Kč | 4 944,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82421 Kč | 8 242,10 Kč |
| 20 000 | 0,74721 Kč | 14 944,20 Kč |
| 30 000 | 0,70795 Kč | 21 238,50 Kč |
| 50 000 | 0,67447 Kč | 33 723,50 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


