Similar
Similar

BAS21AVD,135 | |
|---|---|
DigiKey Part Number | 1727-BAS21AVD,135TR-ND - Tape & Reel (TR) 1727-BAS21AVD,135CT-ND - Cut Tape (CT) 1727-BAS21AVD,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21AVD,135 |
Description | DIODE ARRAY GP 200V 200MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 200 V 200mA (DC) Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21AVD,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 100 | 3,86570 Kč | 386,57 Kč |
| 500 | 2,88848 Kč | 1 444,24 Kč |
| 1 000 | 2,57205 Kč | 2 572,05 Kč |
| 2 000 | 2,30548 Kč | 4 610,96 Kč |
| 5 000 | 2,01648 Kč | 10 082,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,83764 Kč | 18 376,40 Kč |
| 20 000 | 1,68720 Kč | 33 744,00 Kč |
| 30 000 | 1,61055 Kč | 48 316,50 Kč |
| 50 000 | 1,52442 Kč | 76 221,00 Kč |
| 70 000 | 1,47343 Kč | 103 140,10 Kč |
| 100 000 | 1,42386 Kč | 142 386,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |




