Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21AVD,135

DigiKey Part Number
1727-BAS21AVD,135TR-ND - Tape & Reel (TR)
1727-BAS21AVD,135CT-ND - Cut Tape (CT)
1727-BAS21AVD,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21AVD,135
Description
DIODE ARRAY GP 200V 200MA 6-TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 200 V 200mA (DC) Surface Mount SC-74, SOT-457
Datasheet
 Datasheet
EDA/CAD Models
BAS21AVD,135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,48000 Kč12,48 Kč
107,69800 Kč76,98 Kč
505,56760 Kč278,38 Kč
1004,87690 Kč487,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,10744 Kč21 074,40 Kč
20 0001,93492 Kč38 698,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,48000 Kč
Unit Price with VAT:15,10080 Kč