BAS21-QAZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


onsemi
In Stock: 169 136
Unit Price: 2,11000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet
New at DigiKey
Diode 200 V 330mA Surface Mount DFN1010D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21-QAZ

DigiKey Part Number
1727-BAS21-QAZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS21-QAZ
Description
BAS21-Q/SOT23/TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 330mA Surface Mount DFN1010D-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
330mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1010D-3
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,37145 Kč11 143,50 Kč
60 0000,33681 Kč20 208,60 Kč
90 0000,31914 Kč28 722,60 Kč
150 0000,29929 Kč44 893,50 Kč
210 0000,28753 Kč60 381,30 Kč
300 0000,27610 Kč82 830,00 Kč
750 0000,25101 Kč188 257,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,37145 Kč
Unit Price with VAT:0,44945 Kč