
BAS16VY,125 | |
|---|---|
DigiKey Part Number | 1727-BAS16VY,125TR-ND - Tape & Reel (TR) 1727-BAS16VY,125CT-ND - Cut Tape (CT) 1727-BAS16VY,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16VY,125 |
Description | DIODE ARRAY GP 100V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16VY,125 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package 6-TSSOP |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 100 | 2,40010 Kč | 240,01 Kč |
| 500 | 1,76720 Kč | 883,60 Kč |
| 1 000 | 1,56183 Kč | 1 561,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30027 Kč | 3 900,81 Kč |
| 6 000 | 1,16812 Kč | 7 008,72 Kč |
| 9 000 | 1,10072 Kč | 9 906,48 Kč |
| 15 000 | 1,02491 Kč | 15 373,65 Kč |
| 21 000 | 0,98001 Kč | 20 580,21 Kč |
| 30 000 | 0,93633 Kč | 28 089,90 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

