
BAS16THVL | |
---|---|
DigiKey Part Number | 1727-8603-2-ND - Tape & Reel (TR) 1727-8603-1-ND - Cut Tape (CT) 1727-8603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16THVL |
Description | DIODE STD 100V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS16THVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 Kč | 5,62 Kč |
10 | 3,45800 Kč | 34,58 Kč |
50 | 2,46220 Kč | 123,11 Kč |
100 | 2,13920 Kč | 213,92 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,94170 Kč | 9 417,00 Kč |
20 000 | 0,85241 Kč | 17 048,20 Kč |
Unit Price without VAT: | 5,62000 Kč |
---|---|
Unit Price with VAT: | 6,80020 Kč |