
BAS16THVL | |
|---|---|
DigiKey Part Number | 1727-8603-2-ND - Tape & Reel (TR) 1727-8603-1-ND - Cut Tape (CT) 1727-8603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16THVL |
Description | DIODE STD 100V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS16THVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86250 Kč | 186,25 Kč |
| 500 | 1,36152 Kč | 680,76 Kč |
| 1 000 | 1,19899 Kč | 1 198,99 Kč |
| 2 000 | 1,06166 Kč | 2 123,32 Kč |
| 5 000 | 0,91257 Kč | 4 562,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82020 Kč | 8 202,00 Kč |
| 20 000 | 0,74242 Kč | 14 848,40 Kč |
| 30 000 | 0,70275 Kč | 21 082,50 Kč |
| 50 000 | 0,65817 Kč | 32 908,50 Kč |
| 70 000 | 0,63175 Kč | 44 222,50 Kč |
| 100 000 | 0,60608 Kč | 60 608,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


