



BAS116QAZ | |
|---|---|
DigiKey Part Number | 1727-2552-2-ND - Tape & Reel (TR) 1727-2552-1-ND - Cut Tape (CT) 1727-2552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116QAZ |
Description | DIODE STD 75V 300MA DFN1010D3 |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS116QAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1010D-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 100 | 2,04310 Kč | 204,31 Kč |
| 500 | 1,50010 Kč | 750,05 Kč |
| 1 000 | 1,32413 Kč | 1 324,13 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

