
BAS116LSYL | |
|---|---|
DigiKey Part Number | 1727-BAS116LSYLTR-ND - Tape & Reel (TR) 1727-BAS116LSYLCT-ND - Cut Tape (CT) 1727-BAS116LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116LSYL |
Description | DIODE STD 85V 325MA DFN1006BD2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 325mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 85 V | Package / Case |
Current - Average Rectified (Io) 325mA | Supplier Device Package DFN1006BD-2 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84360 Kč | 184,36 Kč |
| 500 | 1,34684 Kč | 673,42 Kč |
| 1 000 | 1,18605 Kč | 1 186,05 Kč |
| 2 000 | 1,05018 Kč | 2 100,36 Kč |
| 5 000 | 0,90258 Kč | 4 512,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81118 Kč | 8 111,80 Kč |
| 20 000 | 0,73419 Kč | 14 683,80 Kč |
| 30 000 | 0,69493 Kč | 20 847,90 Kč |
| 50 000 | 0,65080 Kč | 32 540,00 Kč |
| 70 000 | 0,62466 Kč | 43 726,20 Kč |
| 100 000 | 0,59925 Kč | 59 925,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |




