
BAS101,215 | |
|---|---|
DigiKey Part Number | 1727-2079-2-ND - Tape & Reel (TR) 1727-2079-1-ND - Cut Tape (CT) 1727-2079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS101,215 |
Description | DIODE STD 300V 200MA TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS101,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,61000 Kč | 46,10 Kč |
| 100 | 2,89230 Kč | 289,23 Kč |
| 500 | 2,14584 Kč | 1 072,92 Kč |
| 1 000 | 1,90397 Kč | 1 903,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59629 Kč | 4 788,87 Kč |
| 6 000 | 1,44105 Kč | 8 646,30 Kč |
| 9 000 | 1,36184 Kč | 12 256,56 Kč |
| 15 000 | 1,27282 Kč | 19 092,30 Kč |
| 21 000 | 1,22007 Kč | 25 621,47 Kč |
| 30 000 | 1,16879 Kč | 35 063,70 Kč |
| 75 000 | 1,05623 Kč | 79 217,25 Kč |
| 150 000 | 0,99724 Kč | 149 586,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |


