
BAL99,215 | |
|---|---|
DigiKey Part Number | 1727-2239-2-ND - Tape & Reel (TR) 1727-2239-1-ND - Cut Tape (CT) 1727-2239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL99,215 |
Description | DIODE STANDARD 70V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode 70 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 70 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,50500 Kč | 25,05 Kč |
| 100 | 1,55140 Kč | 155,14 Kč |
| 500 | 1,13080 Kč | 565,40 Kč |
| 1 000 | 0,99440 Kč | 994,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82011 Kč | 2 460,33 Kč |
| 6 000 | 0,73201 Kč | 4 392,06 Kč |
| 9 000 | 0,68707 Kč | 6 183,63 Kč |
| 15 000 | 0,63650 Kč | 9 547,50 Kč |
| 21 000 | 0,60652 Kč | 12 736,92 Kč |
| 30 000 | 0,57737 Kč | 17 321,10 Kč |
| 75 000 | 0,51334 Kč | 38 500,50 Kč |
| 150 000 | 0,47376 Kč | 71 064,00 Kč |
| 300 000 | 0,44049 Kč | 132 147,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |



