
74VHCT595D,118 | |
|---|---|
DigiKey Part Number | 1727-6729-2-ND - Tape & Reel (TR) 1727-6729-1-ND - Cut Tape (CT) 1727-6729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT595D,118 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT595DR | Texas Instruments | 6 514 | 296-26428-1-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 25 | 6,55120 Kč | 163,78 Kč |
| 100 | 5,69260 Kč | 569,26 Kč |
| 250 | 5,28308 Kč | 1 320,77 Kč |
| 500 | 5,03616 Kč | 2 518,08 Kč |
| 1 000 | 4,87364 Kč | 4 873,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,13954 Kč | 10 348,85 Kč |
| 5 000 | 4,02116 Kč | 20 105,80 Kč |
| 7 500 | 3,96190 Kč | 29 714,25 Kč |
| 12 500 | 3,89622 Kč | 48 702,75 Kč |
| 17 500 | 3,85785 Kč | 67 512,38 Kč |
| 25 000 | 3,82095 Kč | 95 523,75 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

