Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

74VHCT126BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74VHCT126BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT126BQ-Q100X |
Description | IC BUFF NON-INVERT 5.5V 14DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,15581 Kč | 21 467,43 Kč |
| 6 000 | 6,97140 Kč | 41 828,40 Kč |
| Unit Price without VAT: | 7,15581 Kč |
|---|---|
| Unit Price with VAT: | 8,65853 Kč |



