
74VHCT125PW,118 | |
|---|---|
DigiKey Part Number | 1727-4360-2-ND - Tape & Reel (TR) 1727-4360-1-ND - Cut Tape (CT) 1727-4360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT125PW,118 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,72897 Kč | 14 322,43 Kč |
| 5 000 | 5,56802 Kč | 27 840,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 9,11500 Kč | 91,15 Kč |
| 50 | 7,54860 Kč | 377,43 Kč |
| 100 | 7,06650 Kč | 706,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč |
| 10 | 9,00900 Kč | 90,09 Kč |
| 50 | 7,46100 Kč | 373,05 Kč |
| 100 | 6,98460 Kč | 698,46 Kč |
| Unit Price without VAT: | 12,90000 Kč |
|---|---|
| Unit Price with VAT: | 15,60900 Kč |


