Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT125BQ,115

DigiKey Part Number
1727-7072-2-ND - Tape & Reel (TR)
1727-7072-1-ND - Cut Tape (CT)
1727-7072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT125BQ,115
Description
IC BUFF 4.5V/5.5V 14-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-VFQFN Exposed Pad
Number of Elements
4
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT125BQARTexas Instruments1 831296-SN74AHCT125BQARCT-ND12,60000 KčSimilar
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
108,04200 Kč80,42 Kč
257,18960 Kč179,74 Kč
1006,26160 Kč626,16 Kč
2505,81560 Kč1 453,90 Kč
5005,54810 Kč2 774,05 Kč
1 0005,39418 Kč5 394,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,05464 Kč15 163,92 Kč
6 0004,92120 Kč29 527,20 Kč
9 0004,85439 Kč43 689,51 Kč
15 0004,78035 Kč71 705,25 Kč
21 0004,73709 Kč99 478,89 Kč
30 0004,69549 Kč140 864,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč