
74VHC14D,118 | |
|---|---|
DigiKey Part Number | 1727-6714-2-ND - Tape & Reel (TR) 1727-6714-1-ND - Cut Tape (CT) 1727-6714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC14D,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC14D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 6,06200 Kč | 60,62 Kč |
| 50 | 4,98260 Kč | 249,13 Kč |
| 100 | 4,64510 Kč | 464,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,71224 Kč | 9 280,60 Kč |
| 5 000 | 3,59997 Kč | 17 999,85 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |


