
74VHC125PW,118 | |
|---|---|
DigiKey Part Number | 1727-4350-2-ND - Tape & Reel (TR) 1727-4350-1-ND - Cut Tape (CT) 1727-4350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC125PW,118 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,55392 Kč | 13 884,80 Kč |
| 5 000 | 5,39697 Kč | 26 984,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 8,84100 Kč | 88,41 Kč |
| 50 | 7,32540 Kč | 366,27 Kč |
| 100 | 6,85600 Kč | 685,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 8,73900 Kč | 87,39 Kč |
| 50 | 7,24040 Kč | 362,02 Kč |
| 100 | 6,77650 Kč | 677,65 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |


