
74LVT573D,118 | |
|---|---|
DigiKey Part Number | 1727-74LVT573D,118TR-ND - Tape & Reel (TR) 1727-74LVT573D,118CT-ND - Cut Tape (CT) 1727-74LVT573D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT573D,118 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT573D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.7ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 9,70400 Kč | 97,04 Kč |
| 25 | 8,70640 Kč | 217,66 Kč |
| 100 | 7,60750 Kč | 760,75 Kč |
| 250 | 7,08124 Kč | 1 770,31 Kč |
| 500 | 6,76504 Kč | 3 382,52 Kč |
| 1 000 | 6,63770 Kč | 6 637,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,80191 Kč | 11 603,82 Kč |
| 4 000 | 5,63667 Kč | 22 546,68 Kč |
| 6 000 | 5,55397 Kč | 33 323,82 Kč |
| 10 000 | 5,46235 Kč | 54 623,50 Kč |
| 14 000 | 5,40875 Kč | 75 722,50 Kč |
| 20 000 | 5,35727 Kč | 107 145,40 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |

