
74LVT245BD,118 | |
|---|---|
DigiKey Part Number | 1727-74LVT245BD,118TR-ND - Tape & Reel (TR) 1727-74LVT245BD,118CT-ND - Cut Tape (CT) 1727-74LVT245BD,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT245BD,118 |
Description | IC TXRX 2.7V/3.6V 20-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,53200 Kč | 105,32 Kč |
| 25 | 9,45160 Kč | 236,29 Kč |
| 100 | 8,27130 Kč | 827,13 Kč |
| 250 | 7,70904 Kč | 1 927,26 Kč |
| 500 | 7,36950 Kč | 3 684,75 Kč |
| 1 000 | 7,26251 Kč | 7 262,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,30996 Kč | 14 619,92 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

