
74LVT2244PW,118 | |
|---|---|
DigiKey Part Number | 1727-6701-2-ND - Tape & Reel (TR) 1727-6701-1-ND - Cut Tape (CT) 1727-6701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT2244PW,118 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,33000 Kč | 23,33 Kč |
| 10 | 16,66400 Kč | 166,64 Kč |
| 50 | 14,02280 Kč | 701,14 Kč |
| 100 | 13,20210 Kč | 1 320,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,39867 Kč | 25 996,67 Kč |
| Unit Price without VAT: | 23,33000 Kč |
|---|---|
| Unit Price with VAT: | 28,22930 Kč |

