
74LVT16245BDGG,118 | |
|---|---|
DigiKey Part Number | 1727-74LVT16245BDGG,118TR-ND - Tape & Reel (TR) 1727-74LVT16245BDGG,118CT-ND - Cut Tape (CT) 1727-74LVT16245BDGG,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT16245BDGG,118 |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 11,99400 Kč | 299,85 Kč |
| 100 | 10,54100 Kč | 1 054,10 Kč |
| 250 | 9,84976 Kč | 2 462,44 Kč |
| 500 | 9,43188 Kč | 4 715,94 Kč |
| 1 000 | 9,39388 Kč | 9 393,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,80530 Kč | 17 610,60 Kč |
| 4 000 | 8,57249 Kč | 34 289,96 Kč |
| 6 000 | 8,45586 Kč | 50 735,16 Kč |
| 10 000 | 8,32669 Kč | 83 266,90 Kč |
| 14 000 | 8,25124 Kč | 115 517,36 Kč |
| 20 000 | 8,17861 Kč | 163 572,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

