
| 74LVT04D,118 | |
|---|---|
| DigiKey Part Number | 1727-3113-2-ND - Tape & Reel (TR) 1727-3113-1-ND - Cut Tape (CT) 1727-3113-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74LVT04D,118 | 
| Description | IC INVERTER 6CH 1-INP 14SO | 
| Customer Reference | |
| Detailed Description | Inverter IC 6 Channel 14-SO | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 6 | |
| Number of Inputs | 1 | |
| Features | - | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Current - Output High, Low | 20mA, 32mA | |
| Input Logic Level - Low | 0.8V | |
| Input Logic Level - High | 2V | |
| Max Propagation Delay @ V, Max CL | 2.6ns @ 3.3V, 50pF | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-SO | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč | 
| 10 | 18,78800 Kč | 187,88 Kč | 
| 50 | 15,85000 Kč | 792,50 Kč | 
| 100 | 14,94080 Kč | 1 494,08 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 11,21968 Kč | 28 049,20 Kč | 
| 5 000 | 10,94042 Kč | 54 702,10 Kč | 
| Unit Price without VAT: | 26,01000 Kč | 
|---|---|
| Unit Price with VAT: | 31,47210 Kč | 
 
 
 
 


