NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT02PW,118

DigiKey Part Number
2156-74LVT02PW,118-ND
Manufacturer
Manufacturer Product Number
74LVT02PW,118
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
20mA, 32mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1750
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22627,73783 Kč6 268,75 Kč
Unit Price without VAT:27,73783 Kč
Unit Price with VAT:33,56277 Kč