74LVCH244APW-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 112 125
Unit Price: 3,56966 Kč

Similar


Texas Instruments
In Stock: 45 790
Unit Price: 15,54000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH244APW-Q100J

DigiKey Part Number
1727-74LVCH244APW-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH244APW-Q100J
Description
IC BUFF 1.2V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC244ADTR2Gonsemi112 12574LVC244ADTR2GOSTR-ND3,56966 KčSimilar
CLVC244AQPWRG4Q1Texas Instruments45 790296-23657-1-ND15,54000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,54094 Kč11 352,35 Kč
5 0004,41319 Kč22 065,95 Kč
7 5004,34922 Kč32 619,15 Kč
12 5004,27837 Kč53 479,62 Kč
17 5004,23692 Kč74 146,10 Kč
25 0004,19709 Kč104 927,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,54094 Kč
Unit Price with VAT:5,49454 Kč