
74LVCH16245ADGG,11 | |
|---|---|
DigiKey Part Number | 1727-74LVCH16245ADGG,11TR-ND - Tape & Reel (TR) 1727-74LVCH16245ADGG,11CT-ND - Cut Tape (CT) 1727-74LVCH16245ADGG,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH16245ADGG,11 |
Description | IC TXRX 1.2V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH16245ADGG,11 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,42280 Kč | 285,57 Kč |
| 100 | 10,03280 Kč | 1 003,28 Kč |
| 250 | 9,36932 Kč | 2 342,33 Kč |
| 500 | 8,96908 Kč | 4 484,54 Kč |
| 1 000 | 8,91323 Kč | 8 913,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,36813 Kč | 16 736,26 Kč |
| 4 000 | 8,14481 Kč | 32 579,24 Kč |
| 6 000 | 8,03303 Kč | 48 198,18 Kč |
| 10 000 | 7,90919 Kč | 79 091,90 Kč |
| 14 000 | 7,83677 Kč | 109 714,78 Kč |
| 20 000 | 7,76715 Kč | 155 343,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

