
74LVC8T595PWJ | |
|---|---|
DigiKey Part Number | 1727-7441-2-ND - Tape & Reel (TR) 1727-7441-1-ND - Cut Tape (CT) 1727-7441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC8T595PWJ |
Description | IC SR TRI-STATE 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC8T595PWJ Models |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 1.1V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 20-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 13,23720 Kč | 330,93 Kč |
| 100 | 11,66020 Kč | 1 166,02 Kč |
| 250 | 10,90552 Kč | 2 726,38 Kč |
| 500 | 10,45490 Kč | 5 227,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,36544 Kč | 23 413,60 Kč |
| 5 000 | 9,13367 Kč | 45 668,35 Kč |
| 7 500 | 9,01758 Kč | 67 631,85 Kč |
| 12 500 | 8,88901 Kč | 111 112,63 Kč |
| 17 500 | 8,81386 Kč | 154 242,55 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

