
74LVC574APW,118 | |
|---|---|
DigiKey Part Number | 1727-4037-2-ND - Tape & Reel (TR) 1727-4037-1-ND - Cut Tape (CT) 1727-4037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC574APW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC574APW,118 Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,54400 Kč | 113,60 Kč |
| 100 | 3,92240 Kč | 392,24 Kč |
| 250 | 3,62424 Kč | 906,06 Kč |
| 500 | 3,44410 Kč | 1 722,05 Kč |
| 1 000 | 3,29606 Kč | 3 296,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,13979 Kč | 7 849,48 Kč |
| 5 000 | 3,04563 Kč | 15 228,15 Kč |
| 7 500 | 2,99846 Kč | 22 488,45 Kč |
| 12 500 | 2,94619 Kč | 36 827,38 Kč |
| 17 500 | 2,91564 Kč | 51 023,70 Kč |
| 25 000 | 2,88627 Kč | 72 156,75 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


