
74LVC4066BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3499-2-ND - Tape & Reel (TR) 1727-3499-1-ND - Cut Tape (CT) 1727-3499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC4066BQ,115 |
Description | IC SW SPST-NOX4 10OHM 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC4066BQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 25 | 7,25680 Kč | 181,42 Kč |
| 100 | 6,32040 Kč | 632,04 Kč |
| 250 | 5,87188 Kč | 1 467,97 Kč |
| 500 | 5,60142 Kč | 2 800,71 Kč |
| 1 000 | 5,44877 Kč | 5 448,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,10426 Kč | 15 312,78 Kč |
| 6 000 | 4,96974 Kč | 29 818,44 Kč |
| 9 000 | 4,90240 Kč | 44 121,60 Kč |
| 15 000 | 4,82779 Kč | 72 416,85 Kč |
| 21 000 | 4,78416 Kč | 100 467,36 Kč |
| 30 000 | 4,74221 Kč | 142 266,30 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |









