


74LVC2T45GT-Q100X | |
|---|---|
DigiKey Part Number | 1727-8631-2-ND - Tape & Reel (TR) 1727-8631-1-ND - Cut Tape (CT) 1727-8631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2T45GT-Q100X |
Description | IC XLTR VL BIDIR 8-XSON/SOT833-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2T45GT-Q100X Models |
Category | Voltage - VCCB 1.2 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State, Non-Inverted |
Series | Data Rate 420Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN |
Channels per Circuit 2 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Voltage - VCCA 1.2 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,27480 Kč | 131,87 Kč |
| 100 | 4,56500 Kč | 456,50 Kč |
| 250 | 4,22564 Kč | 1 056,41 Kč |
| 500 | 4,02112 Kč | 2 010,56 Kč |
| 1 000 | 3,85271 Kč | 3 852,71 Kč |
| 2 500 | 3,84885 Kč | 9 622,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,56748 Kč | 17 837,40 Kč |
| 10 000 | 3,47920 Kč | 34 792,00 Kč |
| 15 000 | 3,43499 Kč | 51 524,85 Kč |
| 25 000 | 3,38602 Kč | 84 650,50 Kč |
| 35 000 | 3,35739 Kč | 117 508,65 Kč |
| 50 000 | 3,32985 Kč | 166 492,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


