
74LVC2GU04GN,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC2GU04GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2GU04GN,132 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.33V ~ 1.1V | |
Input Logic Level - High | 1.32V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,01958 Kč | 20 097,90 Kč |
| 10 000 | 3,92214 Kč | 39 221,40 Kč |
| 15 000 | 3,87335 Kč | 58 100,25 Kč |
| 25 000 | 3,81933 Kč | 95 483,25 Kč |
| 35 000 | 3,78773 Kč | 132 570,55 Kč |
| 50 000 | 3,75736 Kč | 187 868,00 Kč |
| Unit Price without VAT: | 4,01958 Kč |
|---|---|
| Unit Price with VAT: | 4,86369 Kč |

