
74LVC2G86GS,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G86GS,115TR-ND - Tape & Reel (TR) 1727-74LVC2G86GS,115CT-ND - Cut Tape (CT) 1727-74LVC2G86GS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G86GS,115 |
Description | IC GATE XOR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,85200 Kč | 38,52 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 100 | 2,92600 Kč | 292,60 Kč |
| 250 | 2,69356 Kč | 673,39 Kč |
| 500 | 2,55336 Kč | 1 276,68 Kč |
| 1 000 | 2,43843 Kč | 2 438,43 Kč |
| 2 500 | 2,38648 Kč | 5 966,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,88469 Kč | 9 423,45 Kč |
| 10 000 | 1,83245 Kč | 18 324,50 Kč |
| 15 000 | 1,80627 Kč | 27 094,05 Kč |
| 25 000 | 1,77730 Kč | 44 432,50 Kč |
| 35 000 | 1,76035 Kč | 61 612,25 Kč |
| 50 000 | 1,74406 Kč | 87 203,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



