
74LVC2G86GN,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G86GN,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G86GN,115 |
Description | IC GATE XOR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-XSON (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.2x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,37503 Kč | 21 875,15 Kč |
| 10 000 | 4,27062 Kč | 42 706,20 Kč |
| 15 000 | 4,21831 Kč | 63 274,65 Kč |
| 25 000 | 4,16038 Kč | 104 009,50 Kč |
| 35 000 | 4,12653 Kč | 144 428,55 Kč |
| 50 000 | 4,09395 Kč | 204 697,50 Kč |
| Unit Price without VAT: | 4,37503 Kč |
|---|---|
| Unit Price with VAT: | 5,29379 Kč |

