8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G66DC-Q100H

DigiKey Part Number
1727-74LVC2G66DC-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G66DC-Q100H
Description
IC SWITCH SPST-NOX2 10OHM 8VSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 10Ohm 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns
-3db Bandwidth
500MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-56dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 195 000 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,86227 Kč14 586,81 Kč
6 0004,72976 Kč28 378,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4,86227 Kč
Unit Price with VAT:5,88335 Kč

Other Suppliers on DigiKey

195 000In Stock
Ships from Rochester Electronics, LLC