
74LVC2G34GN,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G34GN,132TR-ND - Tape & Reel (TR) 1727-74LVC2G34GN,132CT-ND - Cut Tape (CT) 1727-74LVC2G34GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34GN,132 |
Description | IC BUFFER NON-INVERT 5.5V 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,05600 Kč | 151,40 Kč |
| 100 | 5,25580 Kč | 525,58 Kč |
| 250 | 4,87320 Kč | 1 218,30 Kč |
| 500 | 4,64266 Kč | 2 321,33 Kč |
| 1 000 | 4,47530 Kč | 4 475,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,00965 Kč | 20 048,25 Kč |
| 10 000 | 3,91245 Kč | 39 124,50 Kč |
| 15 000 | 3,86379 Kč | 57 956,85 Kč |
| 25 000 | 3,80989 Kč | 95 247,25 Kč |
| 35 000 | 3,77837 Kč | 132 242,95 Kč |
| 50 000 | 3,74808 Kč | 187 404,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



