Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G240GT,115

DigiKey Part Number
1727-8064-2-ND - Tape & Reel (TR)
1727-8064-1-ND - Cut Tape (CT)
1727-8064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G240GT,115
Description
IC BUFF 1.65V 8-XSON, SOT833-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,50700 Kč35,07 Kč
253,09920 Kč77,48 Kč
1002,64990 Kč264,99 Kč
2502,43744 Kč609,36 Kč
5002,30852 Kč1 154,26 Kč
1 0002,20290 Kč2 202,90 Kč
2 5002,14608 Kč5 365,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,02400 Kč10 120,00 Kč
10 0001,96863 Kč19 686,30 Kč
15 0001,94089 Kč29 113,35 Kč
25 0001,91016 Kč47 754,00 Kč
35 0001,89220 Kč66 227,00 Kč
50 0001,87493 Kč93 746,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč