
74LVC2G240GN,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G240GN,115TR-ND - Tape & Reel (TR) 1727-74LVC2G240GN,115CT-ND - Cut Tape (CT) 1727-74LVC2G240GN,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G240GN,115 |
Description | IC BUFF 1.65V 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.2x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 8-XFDFN |
Number of Elements 2 | Supplier Device Package 8-XSON (1.2x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G240GS,115 | Nexperia USA Inc. | 3 289 | 1727-74LVC2G240GS,115CT-ND | 5,25000 Kč | Parametric Equivalent |
| 74LVC2G240GT,115 | Nexperia USA Inc. | 8 784 | 1727-8064-1-ND | 5,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 25 | 6,57640 Kč | 164,41 Kč |
| 100 | 5,71360 Kč | 571,36 Kč |
| 250 | 5,30324 Kč | 1 325,81 Kč |
| 500 | 5,05506 Kč | 2 527,53 Kč |
| 1 000 | 4,89295 Kč | 4 892,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,50529 Kč | 22 526,45 Kč |
| 10 000 | 4,39839 Kč | 43 983,90 Kč |
| 15 000 | 4,34482 Kč | 65 172,30 Kč |
| 25 000 | 4,28551 Kč | 107 137,75 Kč |
| 35 000 | 4,25084 Kč | 148 779,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

