74LVC2G240DC-Q100H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 303
Unit Price: 9,89000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,15032 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,21000 Kč
Datasheet
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G240DC-Q100H

DigiKey Part Number
1727-74LVC2G240DC-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G240DC-Q100H
Description
IC BUFFER INVERTING 5.5V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,47200 Kč13 416,00 Kč
6 0004,35132 Kč26 107,92 Kč
9 0004,29090 Kč38 618,10 Kč
15 0004,22394 Kč63 359,10 Kč
21 0004,18479 Kč87 880,59 Kč
30 0004,14717 Kč124 415,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,47200 Kč
Unit Price with VAT:5,41112 Kč