8-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G125GN,115

DigiKey Part Number
1727-5275-2-ND - Tape & Reel (TR)
1727-5275-1-ND - Cut Tape (CT)
1727-5275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G125GN,115
Description
IC BUFFER NON-INVERT 5.5V 8-XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.2x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,71000 Kč12,71 Kč
108,85300 Kč88,53 Kč
507,34040 Kč367,02 Kč
1006,87180 Kč687,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,41168 Kč27 058,40 Kč
10 0005,28247 Kč52 824,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,71000 Kč
Unit Price with VAT:15,37910 Kč